Volgen MT2-1215WI technical specifications.
| Package/Case | DIP |
| Efficiency | 60% |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Length | 1.26inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MT2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.79inch |
| RoHS | Not Compliant |
Download the complete datasheet for Volgen MT2-1215WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.