Volgen SP30U-12S technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 77% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.88inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | SP30U |
| Voltage - Output 1 | 12V |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SP30U-12S to view detailed technical specifications.
No datasheet is available for this part.