Volgen SPN30-05S technical specifications.
| Approvals | CE, CB |
| Efficiency | 75% |
| Height | 1.26inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.39inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Series | SPN30 |
| Voltage - Output 1 | 5V |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SPN30-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.