Volgen SVA12SC24 technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Height | 0.94inch |
| Length | 3.35inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SVA**SC24 |
| Width | 2.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Volgen SVA12SC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.