Volgen SX100U-05S technical specifications.
| Efficiency | 82% |
| Height | 1.54inch |
| Length | 6.3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | SX100U |
| Width | 3.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Volgen SX100U-05S to view detailed technical specifications.
No datasheet is available for this part.