Volgen VHV12-2.0K1000P technical specifications.
| Height | 0.78inch |
| Length | 4.33inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Series | VHV |
| Voltage - Output 1 | 2kV |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen VHV12-2.0K1000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.