Volgen VR05-1516LB technical specifications.
| Package/Case | DIP |
| Efficiency | 64% |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Length | 2.02inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 167mA |
| Max Power Dissipation | 5.1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | VR-LB |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen VR05-1516LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.