Volgen VSA24-12S0R6 technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Height | 0.94inch |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 550mA |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | VSA |
| Voltage - Output 1 | 12V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen VSA24-12S0R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
