
Volgen VSI-5.0S2R0FMA technical specifications.
| Package/Case | DIP |
| Efficiency | 93% |
| Height | 0.33inch |
| Length | 0.8inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | VSI-mini |
| Voltage - Output 1 | 5V |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen VSI-5.0S2R0FMA to view detailed technical specifications.
No datasheet is available for this part.