Volgen VUP-3.3S0R9 technical specifications.
| Efficiency | 82% |
| Height | 0.85inch |
| Length | 0.8inch |
| Max Input Voltage | 2.8V |
| Min Input Voltage | 1.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 2.97W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | VUP |
| Voltage - Output 1 | 3.3V |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen VUP-3.3S0R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.