Volgen VY05-05S30L technical specifications.
| Package/Case | DIP |
| Efficiency | 55% |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Length | 1.28inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | VY-L |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen VY05-05S30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.