Voltcraft 93025c181 technical specifications.
| Color | Black, Red |
| Length | 2m |
| Mount | Cable |
| Pin Diameter | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Voltcraft 93025c181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
