Voltcraft 93025c183 technical specifications.
| Inside Diameter | 2.5mm |
| Length | 3m |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| Pin Diameter | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Voltcraft 93025c183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
