Voltcraft 93025c210 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Length | 1.8m |
| Outside Diameter | 635mm |
| RoHS | Not Compliant |
Download the complete datasheet for Voltcraft 93025c210 to view detailed technical specifications.
No datasheet is available for this part.