Voltcraft GOS-632 FG technical specifications.
| Accuracy | 30% |
| Bandwidth | 30MHz |
| Direction | Positive, Negative |
| Weight | 8kg |
| RoHS | Compliant |
Download the complete datasheet for Voltcraft GOS-632 FG to view detailed technical specifications.
No datasheet is available for this part.