Voltcraft HPS-11560 technical specifications.
| Current - Output 1 | -60A |
| Number of Outputs | 1 |
| Voltage - Output 1 | -15V |
| Weight | 3.2kg |
| RoHS | Compliant |
Download the complete datasheet for Voltcraft HPS-11560 to view detailed technical specifications.
No datasheet is available for this part.