Voltcraft PS-1305/230 technical specifications.
| Current - Output 1 | -5A |
| Current - Output 2 | 3A |
| Current - Output 3 | 4.5A |
| Number of Outputs | 3 |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 250V |
| Weight | 16kg |
| RoHS | Compliant |
Download the complete datasheet for Voltcraft PS-1305/230 to view detailed technical specifications.
No datasheet is available for this part.