Voltcraft SPS-9602 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Voltage | 14.5V |
| Weight | 11kg |
| RoHS | Compliant |
Download the complete datasheet for Voltcraft SPS-9602 to view detailed technical specifications.
No datasheet is available for this part.