Vomm 3601 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 41.9mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 120mm |
| Reach SVHC Compliant | Unknown |
| Width | 66.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vomm 3601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
