Vomm 3603 technical specifications.
| Package/Case | 120 |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 120mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vomm 3603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
