Vomm 3606 technical specifications.
| Frequency | 60Hz |
| Height | 92mm |
| Lead Free | Contains Lead |
| Length | 145mm |
| Packaging | Bulk |
| Power Consumption | 11W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 115V |
| Weight | 422g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vomm 3606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
