Vossloh Schwabe 102050 technical specifications.
| Color | Black |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Socket |
| Packaging | Bulk |
| Power | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vossloh Schwabe 102050 to view detailed technical specifications.
No datasheet is available for this part.