Vossloh Schwabe 164358 technical specifications.
| Frequency | 50Hz |
| Height | 28mm |
| Length | 85mm |
| Max Operating Temperature | 130°C |
| Voltage Rating | 240V |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Vossloh Schwabe 164358 to view detailed technical specifications.
No datasheet is available for this part.