Vossloh Schwabe LN58 technical specifications.
| Height | 32mm |
| Lead Free | Contains Lead |
| Length | 152mm |
| Viewing Angle | 35° |
| Wavelength | 950nm |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Vossloh Schwabe LN58 to view detailed technical specifications.
No datasheet is available for this part.