LED Module Dimensions L x W x H: 42.5 x 6.8 mm Dimensions W x D x H: 42.5 x 35 x 6.8 mm Light colour: White No. of...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 5400 K |
| Depth | 35mm |
| Height | 6.8mm |
| Luminous Flux | 75lm |
| Width | 42.5mm |
| RoHS | Compliant |