
The Nevo600S-1-1-1-1 is a 4-output DC power supply from VOX Power, with a maximum output current of 25A and output voltage of 7.5V. It operates within a temperature range of -40°C to 85°C and achieves an efficiency of 89%. The power supply measures 129.7mm in length, 77.7mm in width, and 41mm in depth, with a weight of 600g.
VOX Power Nevo600S-1-1-1-1 technical specifications.
| Depth | 41mm |
| Efficiency | 89% |
| Length | 129.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 25A |
| Output Voltage | 7.5V |
| Weight | 600g |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power Nevo600S-1-1-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
