VOX Power Nevo600S-3-3-3-3 technical specifications.
| Depth | 41mm |
| Efficiency | 89% |
| Length | 129.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 7.5A |
| Output Voltage | 30V |
| Weight | 600g |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for VOX Power Nevo600S-3-3-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
