The VCCM600M is a medical-grade, conduction-cooled configurable power supply delivering 600 Watts of continuous power and 750 Watts of peak power for 5 seconds. It features a fan-less architecture for silent operation in a 4" x 7" x 1.61" package. The modular design allows for up to 4 isolated DC output modules using 100% SMT components. It is approved to IEC60601 3rd edition and is suitable for medical and industrial applications where reliability and audible noise are critical factors.
VOX Power VCCM600M technical specifications.
| Power Rating (Conduction) | 600W |
| Peak Power (5 seconds) | 750W |
| Input Voltage (AC) | 85 to 264V ac |
| Input Voltage (DC) | 120 to 370V dc |
| Efficiency | 92% |
| Number of Outputs | Up to 4 Isolated |
| Operating Temperature | -40 to +85°C |
| Dimensions (L x W x H) | 177.8 x 101.6 x 40.9mm |
| Weight | 1050g |
| Standby Power | ≤ 1W |
| Safety Standards | IEC60601-1 Ed. 3, IEC/UL62368-1 |
| Military Standards | MIL-STD 810G, MIL-STD 461F, MIL-STD 704F |
| Environment | RoHS Compliant |
| Industrial | SEMI F47 compliant |
Download the complete datasheet for VOX Power VCCM600M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.