This 2-element radial resistor network is designed for voltage divider applications. It features a resistance of 10kR with a tolerance of 1%. The network is rated for 100mW power per element and is suitable for operating temperatures between -55°C and 125°C. The resistors are mounted through-hole and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| Series | 300144 |
| Tolerance | 1% |
| RoHS | Not Compliant |