These dual voltage divider resistors are available in a radial package, suitable for through-hole mounting. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each resistor has a power rating of 100mW and a tolerance of 0.1%. They are packaged in bulk and are part of the 300144 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0225BT0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0225BT0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.