The Y0006V0322AT0L is a dual voltage divider resistor from VPG Foil Resistors. It is a radial package, through hole mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are isolated and bused, with a power per element rating of 100mW and a tolerance of 0.05%. This component is suitable for use in a variety of applications where a voltage divider is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 0.05% |
| RoHS | Not Compliant |