This 2-element radial resistor network is designed for voltage divider applications. It features a 1% tolerance and a maximum operating temperature of 125°C. The resistors are mounted through a hole and packaged in bulk. The network is suitable for use in a wide range of applications, from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0006V0367FF0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Series | 300144 |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y0006V0367FF0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.