
This radial resistor features moisture resistance and a maximum operating temperature of 175°C. It has a resistance of 8.533kΩ with a tolerance of 0.1% and a maximum power dissipation of 300mW. The resistor is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y00078K53300B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8.533kR |
| Series | S |
| Tolerance | 0.1% |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00078K53300B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
