This 220 ohm through-hole resistor features a radial package with a height of 0.336 inch and a width of 0.105 inch. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 200 milliwatts. The resistor is RoHS compliant and available in a bulk packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VPG Foil Resistors Y0789220R000T9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | VSR |
| Tolerance | 0.01% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for VPG Foil Resistors Y0789220R000T9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.