VPG Foil Resistors Y079370K0000B0L technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.336inch |
| Length | 0.3inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 70kR |
| Series | RCK |
| Tolerance | 0.1% |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y079370K0000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.