
VPG Micro-Measurements HS10 technical specifications.
| Length | 184mm |
| Linearity | 0.35% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output | RESISTIVE |
| Packaging | Bulk |
| Series | HS |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Micro-Measurements HS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
