VPG Micro-Measurements LWK-06-W250B-350 technical specifications.
| Length | 0.62inch |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -320°C |
| Package Quantity | 5 |
| Resistance | 350R |
| Resistance Tolerance | 0.4% |
| Series | LWK |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Micro-Measurements LWK-06-W250B-350 to view detailed technical specifications.
No datasheet is available for this part.