
VPG Micro-Measurements MMF003074 technical specifications.
| Length | 0.222inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 5 |
| Resistance | 350R |
| Resistance Tolerance | 0.4% |
| Series | CEA |
| RoHS | Compliant |
Download the complete datasheet for VPG Micro-Measurements MMF003074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
