VPG Micro-Measurements WK-05-062AP-350 technical specifications.
| Length | 0.114inch |
| Max Operating Temperature | 550°C |
| Min Operating Temperature | -452°C |
| Package Quantity | 5 |
| Resistance | 350R |
| Resistance Tolerance | 0.3% |
| Series | WK |
| RoHS | Compliant |
Download the complete datasheet for VPG Micro-Measurements WK-05-062AP-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.