VTI CMA3000-A01 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Interface | Parallel |
| Mount | Surface Mount |
| Output Type | Analog |
| Series | CMA3000 |
| RoHS | Not Compliant |
Download the complete datasheet for VTI CMA3000-A01 to view detailed technical specifications.
No datasheet is available for this part.