
VTI CMR3000-D01DEMO technical specifications.
| Height | 0.83mm |
| Interface | I2C, SPI, Serial |
| Length | 3.1mm |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for VTI CMR3000-D01DEMO to view detailed technical specifications.
No datasheet is available for this part.