VTI SCA2100-D02 technical specifications.
| Axis | X, Y |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for VTI SCA2100-D02 to view detailed technical specifications.
No datasheet is available for this part.