VTI SCA2110-D03 technical specifications.
| Axis | X, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Mount | Surface Mount |
| Output Type | Digital |
| RoHS | Not Compliant |
Download the complete datasheet for VTI SCA2110-D03 to view detailed technical specifications.
No datasheet is available for this part.