
VTI SCA61T-FA1H1G technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 5.25V |
| Width | 8.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for VTI SCA61T-FA1H1G to view detailed technical specifications.
No datasheet is available for this part.
