VTI SCR1100-D04 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Output Type | Analog |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for VTI SCR1100-D04 to view detailed technical specifications.
No datasheet is available for this part.