Vulcascot 26001609 technical specifications.
| Color | Grey |
| Material | Rubber |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 83mm |
| Wire/Cable Color | Grey |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot 26001609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
