Vulcascot BNC1BLK3M technical specifications.
| Mount | Cable |
| Number of Channels | 1 |
| Width | 83mm |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot BNC1BLK3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
