
Vulcascot HAZ/19M technical specifications.
| Body Material | Rubber |
| Color | Black, Yellow |
| Material | Rubber |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HAZ/1 |
| Width | 68mm |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot HAZ/19M to view detailed technical specifications.
No datasheet is available for this part.
