Vulcascot SnapFitB technical specifications.
| Color | Black, Grey |
| Height | 14mm |
| Length | 3000mm |
| Mount | Cable |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot SnapFitB to view detailed technical specifications.
No datasheet is available for this part.