The TYPEF4.5M component features a rubber body and a 127 package case, measuring 28mm in height and 127mm in width. It has a black color and a black wire/cable color with a diameter of 23mm. The component is cable mount and has one channel.
Vulcascot TYPEF4.5M technical specifications.
| Body Material | Rubber |
| Package/Case | 127 |
| Color | Black |
| Height | 28mm |
| Material | Rubber |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Type F |
| Width | 127mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Vulcascot TYPEF4.5M to view detailed technical specifications.
No datasheet is available for this part.